20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-2002E

DigiKey Part Number
A9CCA-2002E-ND
Manufacturer
Manufacturer Product Number
A9CCA-2002E
Description
FLEX CABLE - AFK20A/AE20/AFK20A
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,27000 Kč328,27 Kč
10279,00500 Kč2 790,05 Kč
25261,53640 Kč6 538,41 Kč
50249,05220 Kč12 452,61 Kč
100237,16670 Kč23 716,67 Kč
250222,32964 Kč55 582,41 Kč
500211,73046 Kč105 865,23 Kč
1 000201,63890 Kč201 638,90 Kč
Manufacturers Standard Package
Unit Price without VAT:328,27000 Kč
Unit Price with VAT:397,20670 Kč
Alternate Length
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: 331,60000 Kč
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: 335,15000 Kč
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: 338,48000 Kč
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 311
Unit Price: 341,82000 Kč
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: 348,50000 Kč
Assembly Component