10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1003F

DigiKey Part Number
A9CCA-1003F-ND
Manufacturer
Manufacturer Product Number
A9CCA-1003F
Description
FLEX CABLE - AFG10A/AF10/AFG10A
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
10
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10192,65700 Kč1 926,57 Kč
25180,59120 Kč4 514,78 Kč
50171,96940 Kč8 598,47 Kč
100163,76130 Kč16 376,13 Kč
250153,51468 Kč38 378,67 Kč
500146,19354 Kč73 096,77 Kč
1 000139,22430 Kč139 224,30 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč
Alternate Length
FLEX CABLE - AFG10A/AF10/AFG10A
In-Stock: 0
Unit Price: 223,84000 Kč
FLEX CABLE - AFG10A/AF10/AFG10A
In-Stock: 0
Unit Price: 229,51000 Kč
FLEX CABLE - AFG10A/AF10/AFG10A
In-Stock: 0
Unit Price: 232,45000 Kč
FLEX CABLE - AFG10A/AF10/AFG10A
In-Stock: 940
Unit Price: 235,39000 Kč
FLEX CABLE - AFG10A/AF10/AFG10A
In-Stock: 0
Unit Price: 241,06000 Kč
Assembly Component