
A9CAG-1603F | |
|---|---|
DigiKey Part Number | A9CAG-1603F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1603F |
Description | FLEX CABLE - AFG16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,32000 Kč | 183,32 Kč |
| 10 | 155,81100 Kč | 1 558,11 Kč |
| 25 | 146,05520 Kč | 3 651,38 Kč |
| 50 | 139,07700 Kč | 6 953,85 Kč |
| 100 | 132,44080 Kč | 13 244,08 Kč |
| 250 | 124,15028 Kč | 31 037,57 Kč |
| 500 | 118,22982 Kč | 59 114,91 Kč |
| 1 000 | 112,59217 Kč | 112 592,17 Kč |
| Unit Price without VAT: | 183,32000 Kč |
|---|---|
| Unit Price with VAT: | 221,81720 Kč |






