
A9CAG-0802F | |
|---|---|
DigiKey Part Number | A9CAG-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0802F |
Description | FLEX CABLE - AFG08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,13000 Kč | 125,13 Kč |
| 10 | 106,25900 Kč | 1 062,59 Kč |
| 25 | 99,59760 Kč | 2 489,94 Kč |
| 50 | 94,83840 Kč | 4 741,92 Kč |
| 100 | 90,30850 Kč | 9 030,85 Kč |
| 250 | 84,65580 Kč | 21 163,95 Kč |
| 500 | 80,61694 Kč | 40 308,47 Kč |
| 1 000 | 76,77222 Kč | 76 772,22 Kč |
| 2 500 | 71,97141 Kč | 179 928,53 Kč |
| Unit Price without VAT: | 125,13000 Kč |
|---|---|
| Unit Price with VAT: | 151,40730 Kč |






