
A9CAG-0506F | |
|---|---|
DigiKey Part Number | A9CAG-0506F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0506F |
Description | FLEX CABLE - AFG05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 110,01300 Kč | 1 100,13 Kč |
| 25 | 103,10960 Kč | 2 577,74 Kč |
| 50 | 98,18760 Kč | 4 909,38 Kč |
| 100 | 93,49940 Kč | 9 349,94 Kč |
| 250 | 87,64648 Kč | 21 911,62 Kč |
| 500 | 83,46538 Kč | 41 732,69 Kč |
| 1 000 | 79,48469 Kč | 79 484,69 Kč |
| 2 500 | 74,51495 Kč | 186 287,38 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |






