25 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-2506E

DigiKey Part Number
A9CAA-2506E-ND
Manufacturer
Manufacturer Product Number
A9CAA-2506E
Description
FLEX CABLE - AFK25A/AE25/AFH25T
Customer Reference
Detailed Description
25 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
25
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,72000 Kč280,72 Kč
10238,52400 Kč2 385,24 Kč
25223,58760 Kč5 589,69 Kč
50212,91380 Kč10 645,69 Kč
100202,75300 Kč20 275,30 Kč
250190,06620 Kč47 516,55 Kč
500181,00406 Kč90 502,03 Kč
1 000172,37550 Kč172 375,50 Kč
Manufacturers Standard Package
Unit Price without VAT:280,72000 Kč
Unit Price with VAT:339,67120 Kč
Alternate Length
FLEX CABLE - AFK25A/AE25/AFH25T
In-Stock: 0
Unit Price: 262,57000 Kč
FLEX CABLE - AFK25A/AE25/AFH25T
In-Stock: 0
Unit Price: 267,16000 Kč
FLEX CABLE - AFK25A/AE25/AFH25T
In-Stock: 0
Unit Price: 271,75000 Kč
FLEX CABLE - AFK25A/AE25/AFH25T
In-Stock: 0
Unit Price: 276,13000 Kč
FLEX CABLE - AFK25A/AE25/AFH25T
In-Stock: 0
Unit Price: 289,68000 Kč
Assembly Component