11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1102F

DigiKey Part Number
A9CAA-1102F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1102F
Description
FLEX CABLE - AFG11A/AF11/AFE11T
Customer Reference
Detailed Description
11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
11
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,07000 Kč182,07 Kč
10154,66400 Kč1 546,64 Kč
25144,97920 Kč3 624,48 Kč
50138,05080 Kč6 902,54 Kč
100131,46260 Kč13 146,26 Kč
250123,23516 Kč30 808,79 Kč
500117,35766 Kč58 678,83 Kč
1 000111,76191 Kč111 761,91 Kč
Manufacturers Standard Package
Unit Price without VAT:182,07000 Kč
Unit Price with VAT:220,30470 Kč
Alternate Length
FLEX CABLE - AFG11A/AF11/AFE11T
In-Stock: 0
Unit Price: 184,99000 Kč
FLEX CABLE - AFG11A/AF11/AFE11T
In-Stock: 0
Unit Price: 187,70000 Kč
FLEX CABLE - AFG11A/AF11/AFE11T
In-Stock: 0
Unit Price: 190,62000 Kč
FLEX CABLE - AFG11A/AF11/AFE11T
In-Stock: 0
Unit Price: 193,54000 Kč
FLEX CABLE - AFG11A/AF11/AFE11T
In-Stock: 0
Unit Price: 199,38000 Kč
Assembly Component