8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0804E

DigiKey Part Number
A9CAA-0804E-ND
Manufacturer
Manufacturer Product Number
A9CAA-0804E
Description
FLEX CABLE - AFK08A/AE08/AFH08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,57000 Kč140,57 Kč
10119,43900 Kč1 194,39 Kč
25111,94400 Kč2 798,60 Kč
50106,60080 Kč5 330,04 Kč
100101,51000 Kč10 151,00 Kč
25095,15612 Kč23 789,03 Kč
50090,61674 Kč45 308,37 Kč
1 00086,29547 Kč86 295,47 Kč
2 50080,90015 Kč202 250,38 Kč
Manufacturers Standard Package
Unit Price without VAT:140,57000 Kč
Unit Price with VAT:170,08970 Kč
Alternate Length
FLEX CABLE - AFK08A/AE08/AFH08T
In-Stock: 0
Unit Price: 135,98000 Kč
FLEX CABLE - AFK08A/AE08/AFH08T
In-Stock: 0
Unit Price: 138,27000 Kč
FLEX CABLE - AFK08A/AE08/AFH08T
In-Stock: 0
Unit Price: 142,86000 Kč
FLEX CABLE - AFK08A/AE08/AFH08T
In-Stock: 0
Unit Price: 145,15000 Kč
FLEX CABLE - AFK08A/AE08/AFH08T
In-Stock: 0
Unit Price: 149,74000 Kč
Assembly Component