
A9CAA-0608E | |
|---|---|
DigiKey Part Number | A9CAA-0608E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0608E |
Description | FLEX CABLE - AFK06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 119,71000 Kč | 1 197,10 Kč |
| 25 | 112,21320 Kč | 2 805,33 Kč |
| 50 | 106,85040 Kč | 5 342,52 Kč |
| 100 | 101,75000 Kč | 10 175,00 Kč |
| 250 | 95,38048 Kč | 23 845,12 Kč |
| 500 | 90,83062 Kč | 45 415,31 Kč |
| 1 000 | 86,49895 Kč | 86 498,95 Kč |
| 2 500 | 81,09066 Kč | 202 726,65 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |






