
A9CAA-0606F | |
|---|---|
DigiKey Part Number | A9CAA-0606F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0606F |
Description | FLEX CABLE - AFG06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 113,93500 Kč | 1 139,35 Kč |
| 25 | 106,80440 Kč | 2 670,11 Kč |
| 50 | 101,70180 Kč | 5 085,09 Kč |
| 100 | 96,84490 Kč | 9 684,49 Kč |
| 250 | 90,78192 Kč | 22 695,48 Kč |
| 500 | 86,45128 Kč | 43 225,64 Kč |
| 1 000 | 82,32854 Kč | 82 328,54 Kč |
| 2 500 | 77,18067 Kč | 192 951,68 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |






