
A9CAA-0504F | |
|---|---|
DigiKey Part Number | A9CAA-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0504F |
Description | FLEX CABLE - AFG05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,51500 Kč | 1 135,15 Kč |
| 25 | 106,40120 Kč | 2 660,03 Kč |
| 50 | 101,31540 Kč | 5 065,77 Kč |
| 100 | 96,47950 Kč | 9 647,95 Kč |
| 250 | 90,44008 Kč | 22 610,02 Kč |
| 500 | 86,12498 Kč | 43 062,49 Kč |
| 1 000 | 82,01777 Kč | 82 017,77 Kč |
| 2 500 | 76,88930 Kč | 192 223,25 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |






