
A9CAA-0405E | |
|---|---|
DigiKey Part Number | A9CAA-0405E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0405E |
Description | FLEX CABLE - AFK04A/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 97,31200 Kč | 973,12 Kč |
| 25 | 91,21360 Kč | 2 280,34 Kč |
| 50 | 86,85480 Kč | 4 342,74 Kč |
| 100 | 82,70460 Kč | 8 270,46 Kč |
| 250 | 77,52740 Kč | 19 381,85 Kč |
| 500 | 73,82888 Kč | 36 914,44 Kč |
| 1 000 | 70,30744 Kč | 70 307,44 Kč |
| 2 500 | 65,91089 Kč | 164 777,22 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |






