
A9CAA-0306F | |
|---|---|
DigiKey Part Number | A9CAA-0306F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0306F |
Description | FLEX CABLE - AFG03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 96,79000 Kč | 967,90 Kč |
| 25 | 90,72160 Kč | 2 268,04 Kč |
| 50 | 86,38760 Kč | 4 319,38 Kč |
| 100 | 82,26030 Kč | 8 226,03 Kč |
| 250 | 77,11112 Kč | 19 277,78 Kč |
| 500 | 73,43222 Kč | 36 716,11 Kč |
| 1 000 | 69,92974 Kč | 69 929,74 Kč |
| 2 500 | 65,55660 Kč | 163 891,50 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |






