6 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0603F

DigiKey Part Number
A9BBG-0603F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0603F
Description
FLEX CABLE - AFF06G/AF06/AFF06G
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
3.00" (76.20mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10144,76000 Kč1 447,60 Kč
25135,68080 Kč3 392,02 Kč
50129,20060 Kč6 460,03 Kč
100123,03150 Kč12 303,15 Kč
250115,33108 Kč28 832,77 Kč
500109,83004 Kč54 915,02 Kč
1 000104,59335 Kč104 593,35 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč
Alternate Length
FLEX CABLE - AFF06G/AF06/AFF06G
In-Stock: 88
Unit Price: 167,98000 Kč
FLEX CABLE - AFF06G/AF06/AFF06G
In-Stock: 127
Unit Price: 172,60000 Kč
FLEX CABLE - AFF06G/AF06/AFF06G
In-Stock: 0
Unit Price: 174,91000 Kč
FLEX CABLE - AFF06G/AF06/AFF06G
In-Stock: 478
Unit Price: 177,01000 Kč
FLEX CABLE - AFF06G/AF06/AFF06G
In-Stock: 154
Unit Price: 181,63000 Kč