20 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-2002E

DigiKey Part Number
A9BBA-2002E-ND
Manufacturer
Manufacturer Product Number
A9BBA-2002E
Description
FLEX CABLE - AFJ20A/AE20/AFJ20A
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,28000 Kč304,28 Kč
10258,50400 Kč2 585,04 Kč
25242,30760 Kč6 057,69 Kč
50230,74100 Kč11 537,05 Kč
100219,72730 Kč21 972,73 Kč
250205,98144 Kč51 495,36 Kč
500196,16058 Kč98 080,29 Kč
1 000186,80980 Kč186 809,80 Kč
Manufacturers Standard Package
Unit Price without VAT:304,28000 Kč
Unit Price with VAT:368,17880 Kč
Alternate Length
FLEX CABLE - AFJ20A/AE20/AFJ20A
In-Stock: 0
Unit Price: 307,62000 Kč
FLEX CABLE - AFJ20A/AE20/AFJ20A
In-Stock: 442
Unit Price: 310,96000 Kč
FLEX CABLE - AFJ20A/AE20/AFJ20A
In-Stock: 0
Unit Price: 314,29000 Kč
FLEX CABLE - AFJ20A/AE20/AFJ20A
In-Stock: 0
Unit Price: 317,84000 Kč
FLEX CABLE - AFJ20A/AE20/AFJ20A
In-Stock: 0
Unit Price: 324,51000 Kč
Assembly Component