17 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-1704E

DigiKey Part Number
A9BBA-1704E-ND
Manufacturer
Manufacturer Product Number
A9BBA-1704E
Description
FLEX CABLE - AFJ17A/AE17/AFJ17A
Customer Reference
Detailed Description
17 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
17
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,26000 Kč284,26 Kč
10241,54800 Kč2 415,48 Kč
25226,42400 Kč5 660,60 Kč
50215,61660 Kč10 780,83 Kč
100205,32870 Kč20 532,87 Kč
250192,48208 Kč48 120,52 Kč
500183,30358 Kč91 651,79 Kč
1 000174,56596 Kč174 565,96 Kč
Manufacturers Standard Package
Unit Price without VAT:284,26000 Kč
Unit Price with VAT:343,95460 Kč
Alternate Length
FLEX CABLE - AFJ17A/AE17/AFJ17A
In-Stock: 0
Unit Price: 277,80000 Kč
FLEX CABLE - AFJ17A/AE17/AFJ17A
In-Stock: 0
Unit Price: 281,13000 Kč
FLEX CABLE - AFJ17A/AE17/AFJ17A
In-Stock: 0
Unit Price: 287,39000 Kč
FLEX CABLE - AFJ17A/AE17/AFJ17A
In-Stock: 0
Unit Price: 290,73000 Kč
FLEX CABLE - AFJ17A/AE17/AFJ17A
In-Stock: 0
Unit Price: 296,98000 Kč
Assembly Component