
A9BBA-0808E | |
|---|---|
DigiKey Part Number | A9BBA-0808E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0808E |
Description | FLEX CABLE - AFJ08A/AE08/AFJ08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 183,92100 Kč | 1 839,21 Kč |
| 25 | 172,40200 Kč | 4 310,05 Kč |
| 50 | 164,17080 Kč | 8 208,54 Kč |
| 100 | 156,33430 Kč | 15 633,43 Kč |
| 250 | 146,55092 Kč | 36 637,73 Kč |
| 500 | 139,56194 Kč | 69 780,97 Kč |
| 1 000 | 132,90789 Kč | 132 907,89 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |






