6 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0605F

DigiKey Part Number
A9BBA-0605F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0605F
Description
FLEX CABLE - AFF06A/AF06/AFF06A
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,16000 Kč194,16 Kč
10164,92500 Kč1 649,25 Kč
25154,58920 Kč3 864,73 Kč
50147,21060 Kč7 360,53 Kč
100140,18230 Kč14 018,23 Kč
250131,40884 Kč32 852,21 Kč
500125,14218 Kč62 571,09 Kč
1 000119,17583 Kč119 175,83 Kč
Manufacturers Standard Package
Unit Price without VAT:194,16000 Kč
Unit Price with VAT:234,93360 Kč
Alternate Length
FLEX CABLE - AFF06A/AF06/AFF06A
In-Stock: 0
Unit Price: 187,49000 Kč
FLEX CABLE - AFF06A/AF06/AFF06A
In-Stock: 0
Unit Price: 189,58000 Kč
FLEX CABLE - AFF06A/AF06/AFF06A
In-Stock: 0
Unit Price: 191,87000 Kč
FLEX CABLE - AFF06A/AF06/AFF06A
In-Stock: 0
Unit Price: 196,25000 Kč
FLEX CABLE - AFF06A/AF06/AFF06A
In-Stock: 0
Unit Price: 200,63000 Kč
Assembly Component