
A9BBA-0402F | |
|---|---|
DigiKey Part Number | A9BBA-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0402F |
Description | FLEX CABLE - AFF04A/AF04/AFF04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 133,19000 Kč | 1 331,90 Kč |
| 25 | 124,85400 Kč | 3 121,35 Kč |
| 50 | 118,89060 Kč | 5 944,53 Kč |
| 100 | 113,21280 Kč | 11 321,28 Kč |
| 250 | 106,12640 Kč | 26 531,60 Kč |
| 500 | 101,06422 Kč | 50 532,11 Kč |
| 1 000 | 96,24496 Kč | 96 244,96 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |






