
A9BBA-0206F | |
|---|---|
DigiKey Part Number | A9BBA-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0206F |
Description | FLEX CABLE - AFF02A/AF02/AFF02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,25500 Kč | 1 042,55 Kč |
| 25 | 97,71640 Kč | 2 442,91 Kč |
| 50 | 93,04640 Kč | 4 652,32 Kč |
| 100 | 88,60320 Kč | 8 860,32 Kč |
| 250 | 83,05548 Kč | 20 763,87 Kč |
| 500 | 79,09316 Kč | 39 546,58 Kč |
| 1 000 | 75,32088 Kč | 75 320,88 Kč |
| 2 500 | 70,61082 Kč | 176 527,05 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |






