
A9BAG-1506F | |
|---|---|
DigiKey Part Number | A9BAG-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1506F |
Description | FLEX CABLE - AFF15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 10 | 186,02100 Kč | 1 860,21 Kč |
| 25 | 174,35880 Kč | 4 358,97 Kč |
| 50 | 166,03540 Kč | 8 301,77 Kč |
| 100 | 158,11280 Kč | 15 811,28 Kč |
| 250 | 148,21816 Kč | 37 054,54 Kč |
| 500 | 141,14982 Kč | 70 574,91 Kč |
| 1 000 | 134,42038 Kč | 134 420,38 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |






