6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-0603F

DigiKey Part Number
A9BAG-0603F-ND
Manufacturer
Manufacturer Product Number
A9BAG-0603F
Description
FLEX CABLE - AFF06G/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
10106,44600 Kč1 064,46 Kč
2599,78120 Kč2 494,53 Kč
5095,01340 Kč4 750,67 Kč
10090,47740 Kč9 047,74 Kč
25084,81264 Kč21 203,16 Kč
50080,76626 Kč40 383,13 Kč
1 00076,91446 Kč76 914,46 Kč
2 50072,10514 Kč180 262,85 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč
Alternate Length
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 3
Unit Price: 129,93000 Kč
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 225
Unit Price: 123,05000 Kč
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 396
Unit Price: 127,64000 Kč
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 0
Unit Price: 132,22000 Kč
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 71
Unit Price: 136,81000 Kč
Assembly Component