
A9BAG-0404F | |
|---|---|
DigiKey Part Number | A9BAG-0404F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0404F |
Description | FLEX CABLE - AFF04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 93,97500 Kč | 939,75 Kč |
| 25 | 88,08520 Kč | 2 202,13 Kč |
| 50 | 83,87660 Kč | 4 193,83 Kč |
| 100 | 79,87030 Kč | 7 987,03 Kč |
| 250 | 74,87040 Kč | 18 717,60 Kč |
| 500 | 71,29828 Kč | 35 649,14 Kč |
| 1 000 | 67,89758 Kč | 67 897,58 Kč |
| 2 500 | 63,65157 Kč | 159 128,92 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |






