


A9BAG-0208F | |
|---|---|
DigiKey Part Number | A9BAG-0208F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0208F |
Description | FLEX CABLE - AFF02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 81,90000 Kč | 819,00 Kč |
| 25 | 76,77320 Kč | 1 919,33 Kč |
| 50 | 73,10260 Kč | 3 655,13 Kč |
| 100 | 69,61150 Kč | 6 961,15 Kč |
| 250 | 65,25352 Kč | 16 313,38 Kč |
| 500 | 62,13938 Kč | 31 069,69 Kč |
| 1 000 | 59,17560 Kč | 59 175,60 Kč |
| 2 500 | 55,47463 Kč | 138 686,57 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |







