20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-2004E

DigiKey Part Number
A9BAA-2004E-ND
Manufacturer
Manufacturer Product Number
A9BAA-2004E
Description
FLEX CABLE - AFJ20A/AE20/AFH20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,16000 Kč228,16 Kč
10193,95600 Kč1 939,56 Kč
25181,80160 Kč4 545,04 Kč
50173,12560 Kč8 656,28 Kč
100164,86270 Kč16 486,27 Kč
250154,54676 Kč38 636,69 Kč
500147,17560 Kč73 587,80 Kč
1 000140,15939 Kč140 159,39 Kč
Manufacturers Standard Package
Unit Price without VAT:228,16000 Kč
Unit Price with VAT:276,07360 Kč
Alternate Length
FLEX CABLE - AFJ20A/AE20/AFH20T
In-Stock: 63
Unit Price: 221,28000 Kč
FLEX CABLE - AFJ20A/AE20/AFH20T
In-Stock: 0
Unit Price: 224,82000 Kč
FLEX CABLE - AFJ20A/AE20/AFH20T
In-Stock: 0
Unit Price: 231,70000 Kč
FLEX CABLE - AFJ20A/AE20/AFH20T
In-Stock: 0
Unit Price: 235,25000 Kč
FLEX CABLE - AFJ20A/AE20/AFH20T
In-Stock: 0
Unit Price: 242,13000 Kč
Assembly Component