
A9BAA-1706E | |
|---|---|
DigiKey Part Number | A9BAA-1706E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1706E |
Description | FLEX CABLE - AFJ17A/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 184,23600 Kč | 1 842,36 Kč |
| 25 | 172,70440 Kč | 4 317,61 Kč |
| 50 | 164,45640 Kč | 8 222,82 Kč |
| 100 | 156,60520 Kč | 15 660,52 Kč |
| 250 | 146,80540 Kč | 36 701,35 Kč |
| 500 | 139,80468 Kč | 69 902,34 Kč |
| 1 000 | 133,13908 Kč | 133 139,08 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |






