16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1605F

DigiKey Part Number
A9BAA-1605F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1605F
Description
FLEX CABLE - AFF16A/AF16/AFE16T
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,61000 Kč258,61 Kč
10219,69200 Kč2 196,92 Kč
25205,92720 Kč5 148,18 Kč
50196,09180 Kč9 804,59 Kč
100186,73390 Kč18 673,39 Kč
250175,04940 Kč43 762,35 Kč
500166,70218 Kč83 351,09 Kč
1 000158,75561 Kč158 755,61 Kč
Manufacturers Standard Package
Unit Price without VAT:258,61000 Kč
Unit Price with VAT:312,91810 Kč
Alternate Length
FLEX CABLE - AFF16A/AF16/AFE16T
In-Stock: 0
Unit Price: 246,93000 Kč
FLEX CABLE - AFF16A/AF16/AFE16T
In-Stock: 0
Unit Price: 250,68000 Kč
FLEX CABLE - AFF16A/AF16/AFE16T
In-Stock: 0
Unit Price: 254,65000 Kč
FLEX CABLE - AFF16A/AF16/AFE16T
In-Stock: 0
Unit Price: 262,36000 Kč
FLEX CABLE - AFF16A/AF16/AFE16T
In-Stock: 0
Unit Price: 270,08000 Kč
Assembly Component