13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1308F

DigiKey Part Number
A9BAA-1308F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1308F
Description
FLEX CABLE - AFF13A/AF13/AFE13T
Customer Reference
Detailed Description
13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
13
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,82000 Kč219,82 Kč
10186,78200 Kč1 867,82 Kč
25175,08600 Kč4 377,15 Kč
50166,72720 Kč8 336,36 Kč
100158,77080 Kč15 877,08 Kč
250148,83404 Kč37 208,51 Kč
500141,73606 Kč70 868,03 Kč
1 000134,97888 Kč134 978,88 Kč
Manufacturers Standard Package
Unit Price without VAT:219,82000 Kč
Unit Price with VAT:265,98220 Kč
Alternate Length
FLEX CABLE - AFF13A/AF13/AFE13T
In-Stock: 0
Unit Price: 200,00000 Kč
FLEX CABLE - AFF13A/AF13/AFE13T
In-Stock: 0
Unit Price: 203,34000 Kč
FLEX CABLE - AFF13A/AF13/AFE13T
In-Stock: 0
Unit Price: 206,68000 Kč
FLEX CABLE - AFF13A/AF13/AFE13T
In-Stock: 0
Unit Price: 210,01000 Kč
FLEX CABLE - AFF13A/AF13/AFE13T
In-Stock: 0
Unit Price: 213,14000 Kč
Assembly Component