9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0903F

DigiKey Part Number
A9BAA-0903F-ND
Manufacturer
Manufacturer Product Number
A9BAA-0903F
Description
FLEX CABLE - AFF09A/AF09/AFE09T
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,46000 Kč157,46 Kč
10133,83000 Kč1 338,30 Kč
25125,43320 Kč3 135,83 Kč
50119,44360 Kč5 972,18 Kč
100113,74170 Kč11 374,17 Kč
250106,62248 Kč26 655,62 Kč
500101,53668 Kč50 768,34 Kč
1 00096,69507 Kč96 695,07 Kč
Manufacturers Standard Package
Unit Price without VAT:157,46000 Kč
Unit Price with VAT:190,52660 Kč
Alternate Length
FLEX CABLE - AFF09A/AF09/AFE09T
In-Stock: 0
Unit Price: 154,75000 Kč
FLEX CABLE - AFF09A/AF09/AFE09T
In-Stock: 0
Unit Price: 160,17000 Kč
FLEX CABLE - AFF09A/AF09/AFE09T
In-Stock: 0
Unit Price: 162,88000 Kč
FLEX CABLE - AFF09A/AF09/AFE09T
In-Stock: 0
Unit Price: 165,59000 Kč
FLEX CABLE - AFF09A/AF09/AFE09T
In-Stock: 0
Unit Price: 171,02000 Kč
Assembly Component