
A9BAA-0405F | |
|---|---|
DigiKey Part Number | A9BAA-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0405F |
Description | FLEX CABLE - AFF04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 101,79600 Kč | 1 017,96 Kč |
| 25 | 95,41800 Kč | 2 385,45 Kč |
| 50 | 90,85900 Kč | 4 542,95 Kč |
| 100 | 86,51900 Kč | 8 651,90 Kč |
| 250 | 81,10288 Kč | 20 275,72 Kč |
| 500 | 77,23334 Kč | 38 616,67 Kč |
| 1 000 | 73,54984 Kč | 73 549,84 Kč |
| 2 500 | 68,95095 Kč | 172 377,38 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |






