22 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-2203E

DigiKey Part Number
A9AAT-2203E-ND
Manufacturer
Manufacturer Product Number
A9AAT-2203E
Description
FLEX CABLE - AFH22T/AE22/AFH22T
Customer Reference
Detailed Description
22 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
22
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10126,84900 Kč1 268,49 Kč
25118,89920 Kč2 972,48 Kč
50113,21700 Kč5 660,85 Kč
100107,81420 Kč10 781,42 Kč
250101,06504 Kč25 266,26 Kč
50096,24392 Kč48 121,96 Kč
1 00091,65480 Kč91 654,80 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč
Alternate Length
FLEX CABLE - AFH22T/AE22/AFH22T
In-Stock: 0
Unit Price: 144,89000 Kč
FLEX CABLE - AFH22T/AE22/AFH22T
In-Stock: 0
Unit Price: 153,71000 Kč
FLEX CABLE - AFH22T/AE22/AFH22T
In-Stock: 0
Unit Price: 157,90000 Kč
FLEX CABLE - AFH22T/AE22/AFH22T
In-Stock: 0
Unit Price: 162,31000 Kč
FLEX CABLE - AFH22T/AE22/AFH22T
In-Stock: 0
Unit Price: 170,92000 Kč
Assembly Component