14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1405F

DigiKey Part Number
A9AAT-1405F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1405F
Description
FLEX CABLE - AFE14T/AF14/AFE14T
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
14
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10103,18400 Kč1 031,84 Kč
2596,70840 Kč2 417,71 Kč
5092,08460 Kč4 604,23 Kč
10087,68970 Kč8 768,97 Kč
25082,19960 Kč20 549,90 Kč
50078,27802 Kč39 139,01 Kč
1 00074,54521 Kč74 545,21 Kč
2 50069,88378 Kč174 709,45 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč
Alternate Length
FLEX CABLE - AFE14T/AF14/AFE14T
In-Stock: 152
Unit Price: 109,40000 Kč
FLEX CABLE - AFE14T/AF14/AFE14T
In-Stock: 363
Unit Price: 113,39000 Kč
FLEX CABLE - AFE14T/AF14/AFE14T
In-Stock: 0
Unit Price: 117,38000 Kč
FLEX CABLE - AFE14T/AF14/AFE14T
In-Stock: 165
Unit Price: 125,36000 Kč
FLEX CABLE - AFE14T/AF14/AFE14T
In-Stock: 564
Unit Price: 133,34000 Kč
Assembly Component