12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1206F

DigiKey Part Number
A9AAT-1206F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1206F
Description
FLEX CABLE - AFE12T/AF12/AFE12T
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
12
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1095,26800 Kč952,68 Kč
2589,30320 Kč2 232,58 Kč
5085,03200 Kč4 251,60 Kč
10080,97360 Kč8 097,36 Kč
25075,90400 Kč18 976,00 Kč
50072,28266 Kč36 141,33 Kč
1 00068,83525 Kč68 835,25 Kč
2 50064,53050 Kč161 326,25 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč
Alternate Length
FLEX CABLE - AFE12T/AF12/AFE12T
In-Stock: 320
Unit Price: 105,95000 Kč
FLEX CABLE - AFE12T/AF12/AFE12T
In-Stock: 583
Unit Price: 99,90000 Kč
FLEX CABLE - AFE12T/AF12/AFE12T
In-Stock: 455
Unit Price: 109,07000 Kč
FLEX CABLE - AFE12T/AF12/AFE12T
In-Stock: 0
Unit Price: 103,03000 Kč
FLEX CABLE - AFE12T/AF12/AFE12T
In-Stock: 386
Unit Price: 118,25000 Kč
Assembly Component