10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1003F

DigiKey Part Number
A9AAT-1003F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1003F
Description
FLEX CABLE - AFE10T/AF10/AFE10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
10
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1081,60800 Kč816,08 Kč
2576,48960 Kč1 912,24 Kč
5072,83580 Kč3 641,79 Kč
10069,35710 Kč6 935,71 Kč
25065,01412 Kč16 253,53 Kč
50061,91206 Kč30 956,03 Kč
1 00058,95892 Kč58 958,92 Kč
2 50055,27166 Kč138 179,15 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč
Alternate Length
FLEX CABLE - AFE10T/AF10/AFE10T
In-Stock: 2593
Unit Price: 111,37000 Kč
FLEX CABLE - AFE10T/AF10/AFE10T
In-Stock: 129
Unit Price: 105,32000 Kč
FLEX CABLE - AFE10T/AF10/AFE10T
In-Stock: 295
Unit Price: 102,19000 Kč
FLEX CABLE - AFE10T/AF10/AFE10T
In-Stock: 0
Unit Price: 99,06000 Kč
FLEX CABLE - AFE10T/AF10/AFE10T
In-Stock: 599
Unit Price: 93,02000 Kč
Assembly Component