
A9AAT-0906F | |
---|---|
DigiKey Part Number | A9AAT-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0906F |
Description | FLEX CABLE - AFE09T/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,19000 Kč | 100,19 Kč |
10 | 81,67400 Kč | 816,74 Kč |
25 | 75,29640 Kč | 1 882,41 Kč |
50 | 70,80540 Kč | 3 540,27 Kč |
100 | 66,58520 Kč | 6 658,52 Kč |
250 | 61,39016 Kč | 15 347,54 Kč |
500 | 57,73326 Kč | 28 866,63 Kč |
1 000 | 54,87872 Kč | 54 878,72 Kč |
Unit Price without VAT: | 100,19000 Kč |
---|---|
Unit Price with VAT: | 121,22990 Kč |




