
A9AAT-0808E | |
|---|---|
DigiKey Part Number | A9AAT-0808E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0808E |
Description | FLEX CABLE - AFH08T/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 86,17500 Kč | 861,75 Kč |
| 25 | 80,76920 Kč | 2 019,23 Kč |
| 50 | 76,91500 Kč | 3 845,75 Kč |
| 100 | 73,24030 Kč | 7 324,03 Kč |
| 250 | 68,65464 Kč | 17 163,66 Kč |
| 500 | 65,37908 Kč | 32 689,54 Kč |
| 1 000 | 62,26055 Kč | 62 260,55 Kč |
| 2 500 | 58,36670 Kč | 145 916,75 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |






