7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0705E

DigiKey Part Number
A9AAT-0705E-ND
Manufacturer
Manufacturer Product Number
A9AAT-0705E
Description
FLEX CABLE - AFH07T/AE07/AFH07T
Customer Reference
Detailed Description
7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
7
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
1076,89400 Kč768,94 Kč
2572,07680 Kč1 801,92 Kč
5068,63120 Kč3 431,56 Kč
10065,35280 Kč6 535,28 Kč
25061,26012 Kč15 315,03 Kč
50058,33658 Kč29 168,29 Kč
1 00055,55405 Kč55 554,05 Kč
2 50052,07969 Kč130 199,22 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč
Alternate Length
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 214
Unit Price: 83,42000 Kč
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: 85,72000 Kč
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: 88,22000 Kč
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: 92,81000 Kč
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: 97,60000 Kč
Assembly Component