6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0603F

DigiKey Part Number
A9AAT-0603F-ND
Manufacturer
Manufacturer Product Number
A9AAT-0603F
Description
FLEX CABLE - AFE06T/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,30600 Kč683,06 Kč
2564,01880 Kč1 600,47 Kč
5060,95720 Kč3 047,86 Kč
10058,04480 Kč5 804,48 Kč
25054,40916 Kč13 602,29 Kč
50051,81298 Kč25 906,49 Kč
1 00049,34131 Kč49 341,31 Kč
2 50046,25498 Kč115 637,45 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč
Alternate Length
FLEX CABLE - AFE06T/AF06/AFE06T
In-Stock: 576
Unit Price: 77,90000 Kč
FLEX CABLE - AFE06T/AF06/AFE06T
In-Stock: 622
Unit Price: 87,56000 Kč
FLEX CABLE - AFE06T/AF06/AFE06T
In-Stock: 91
Unit Price: 85,25000 Kč
FLEX CABLE - AFE06T/AF06/AFE06T
In-Stock: 105
Unit Price: 82,73000 Kč
FLEX CABLE - AFE06T/AF06/AFE06T
In-Stock: 278
Unit Price: 92,39000 Kč