
A9AAT-0502E | |
|---|---|
DigiKey Part Number | A9AAT-0502E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0502E |
Description | FLEX CABLE - AFH05T/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 64,19300 Kč | 641,93 Kč |
| 25 | 60,17240 Kč | 1 504,31 Kč |
| 50 | 57,29840 Kč | 2 864,92 Kč |
| 100 | 54,56010 Kč | 5 456,01 Kč |
| 250 | 51,14352 Kč | 12 785,88 Kč |
| 500 | 48,70302 Kč | 24 351,51 Kč |
| 1 000 | 46,37971 Kč | 46 379,71 Kč |
| 2 500 | 43,47838 Kč | 108 695,95 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |






