4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0406F

DigiKey Part Number
A9AAT-0406F-ND
Manufacturer
Manufacturer Product Number
A9AAT-0406F
Description
FLEX CABLE - AFE04T/AF04/AFE04T
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
6.00" (152.40mm)
Number of Positions
4
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,17300 Kč671,73 Kč
2562,96040 Kč1 574,01 Kč
5059,95340 Kč2 997,67 Kč
10057,08940 Kč5 708,94 Kč
25053,51468 Kč13 378,67 Kč
50050,96130 Kč25 480,65 Kč
1 00048,52995 Kč48 529,95 Kč
2 50045,49469 Kč113 736,72 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč
Alternate Length
FLEX CABLE - AFE04T/AF04/AFE04T
In-Stock: 0
Unit Price: 76,85000 Kč
FLEX CABLE - AFE04T/AF04/AFE04T
In-Stock: 298
Unit Price: 72,44000 Kč
FLEX CABLE - AFE04T/AF04/AFE04T
In-Stock: 34
Unit Price: 83,36000 Kč
FLEX CABLE - AFE04T/AF04/AFE04T
In-Stock: 134
Unit Price: 74,75000 Kč
FLEX CABLE - AFE04T/AF04/AFE04T
In-Stock: 1000
Unit Price: 70,34000 Kč