


A8MMS-5036M | |
|---|---|
DigiKey Part Number | A8MMS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-5036M |
Description | ADM50S/AE50M/ADM50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,20000 Kč | 424,20 Kč |
| 10 | 351,56100 Kč | 3 515,61 Kč |
| 25 | 326,29680 Kč | 8 157,42 Kč |
| 50 | 308,43620 Kč | 15 421,81 Kč |
| 100 | 291,59950 Kč | 29 159,95 Kč |
| 250 | 270,81536 Kč | 67 703,84 Kč |
| 500 | 256,13974 Kč | 128 069,87 Kč |
| Unit Price without VAT: | 424,20000 Kč |
|---|---|
| Unit Price with VAT: | 513,28200 Kč |




