


A8MMS-5006G | |
|---|---|
DigiKey Part Number | A8MMS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-5006G |
Description | ADM50S/AE50G/ADM50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,66000 Kč | 264,66 Kč |
| 10 | 219,27500 Kč | 2 192,75 Kč |
| 25 | 203,49120 Kč | 5 087,28 Kč |
| 50 | 192,33360 Kč | 9 616,68 Kč |
| 100 | 181,81410 Kč | 18 181,41 Kč |
| 250 | 168,82360 Kč | 42 205,90 Kč |
| 500 | 159,65010 Kč | 79 825,05 Kč |
| 1 000 | 152,13357 Kč | 152 133,57 Kč |
| Unit Price without VAT: | 264,66000 Kč |
|---|---|
| Unit Price with VAT: | 320,23860 Kč |




