


A8MMS-3436M | |
|---|---|
DigiKey Part Number | A8MMS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-3436M |
Description | ADM34S/AE34M/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 287,63100 Kč | 2 876,31 Kč |
| 25 | 266,96000 Kč | 6 674,00 Kč |
| 50 | 252,33720 Kč | 12 616,86 Kč |
| 100 | 238,54780 Kč | 23 854,78 Kč |
| 250 | 221,52640 Kč | 55 381,60 Kč |
| 500 | 209,50712 Kč | 104 753,56 Kč |
| 1 000 | 204,63181 Kč | 204 631,81 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |




