


A8MMS-3406G | |
|---|---|
DigiKey Part Number | A8MMS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-3406G |
Description | ADM34S/AE34G/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 195,53300 Kč | 1 955,33 Kč |
| 25 | 181,45640 Kč | 4 536,41 Kč |
| 50 | 171,50740 Kč | 8 575,37 Kč |
| 100 | 162,12350 Kč | 16 212,35 Kč |
| 250 | 150,53300 Kč | 37 633,25 Kč |
| 500 | 142,34754 Kč | 71 173,77 Kč |
| 1 000 | 134,63435 Kč | 134 634,35 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |




