


A8MMS-1018M | |
|---|---|
DigiKey Part Number | A8MMS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1018M |
Description | ADM10S/AE10M/ADM10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 159,29100 Kč | 1 592,91 Kč |
| 25 | 147,81760 Kč | 3 695,44 Kč |
| 50 | 139,70800 Kč | 6 985,40 Kč |
| 100 | 132,05850 Kč | 13 205,85 Kč |
| 250 | 122,60816 Kč | 30 652,04 Kč |
| 500 | 115,93416 Kč | 57 967,08 Kč |
| 1 000 | 109,64442 Kč | 109 644,42 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |




