


A8MMS-1006G | |
|---|---|
DigiKey Part Number | A8MMS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1006G |
Description | ADM10S/AE10G/ADM10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 146,67100 Kč | 1 466,71 Kč |
| 25 | 136,10920 Kč | 3 402,73 Kč |
| 50 | 128,64220 Kč | 6 432,11 Kč |
| 100 | 121,59310 Kč | 12 159,31 Kč |
| 250 | 112,88944 Kč | 28 222,36 Kč |
| 500 | 106,74208 Kč | 53 371,04 Kč |
| 1 000 | 100,94851 Kč | 100 948,51 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |




