D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Part Number Breakdown TE 7

A7WWB-2510M

DigiKey Part Number
A7WWB-2510M-ND
Manufacturer
Manufacturer Product Number
A7WWB-2510M
Description
CABLE D-SUB-AFU25B/AE25M/AFU25B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB25
Base Product Number
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,13000 Kč671,13 Kč
10570,37700 Kč5 703,77 Kč
25534,66840 Kč13 366,71 Kč
50509,16200 Kč25 458,10 Kč
100484,87790 Kč48 487,79 Kč
250454,55648 Kč113 639,12 Kč
Manufacturers Standard Package
Unit Price without VAT:671,13000 Kč
Unit Price with VAT:812,06730 Kč
Alternate Color
CABLE D-SUB-AFU25B/AE25G/AFU25B
In-Stock: 0
Unit Price: 659,45000 Kč
Alternate Length
CABLE D-SUB-AFU25B/AE25M/AFU25B
In-Stock: 0
Unit Price: 660,91000 Kč
Assembly Component