D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7SXB-5006M

DigiKey Part Number
A7SXB-5006M-ND
Manufacturer
Manufacturer Product Number
A7SXB-5006M
Description
CABLE D-SUB - AFM50B/AE50M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB50
Number of Positions
50
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,93000 Kč936,93 Kč
10796,28600 Kč7 962,86 Kč
25746,44520 Kč18 661,13 Kč
50710,83680 Kč35 541,84 Kč
100676,94820 Kč67 694,82 Kč
250634,62172 Kč158 655,43 Kč
Manufacturers Standard Package
Unit Price without VAT:936,93000 Kč
Unit Price with VAT:1 133,68530 Kč
Alternate Color
CABLE D-SUB - AFM50B/AE50G/X
In-Stock: 0
Unit Price: 926,43000 Kč
Alternate Length
CABLE D-SUB - AFM50B/AE50M/X
In-Stock: 0
Unit Price: 954,15000 Kč