


A7SXB-0906G | |
|---|---|
DigiKey Part Number | A7SXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-0906G |
Description | CABLE D-SUB - AFM09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,37000 Kč | 228,37 Kč |
| 10 | 194,12300 Kč | 1 941,23 Kč |
| 25 | 181,96000 Kč | 4 549,00 Kč |
| 50 | 173,27160 Kč | 8 663,58 Kč |
| 100 | 165,00250 Kč | 16 500,25 Kč |
| 250 | 154,67772 Kč | 38 669,43 Kč |
| 500 | 147,30156 Kč | 73 650,78 Kč |
| 1 000 | 140,27952 Kč | 140 279,52 Kč |
| Unit Price without VAT: | 228,37000 Kč |
|---|---|
| Unit Price with VAT: | 276,32770 Kč |



