


A7PXB-5010G | |
|---|---|
DigiKey Part Number | A7PXB-5010G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-5010G |
Description | CABLE D-SUB - AMM50B/AE50G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,20000 Kč | 1 035,20 Kč |
| 10 | 879,90000 Kč | 8 799,00 Kč |
| 25 | 824,82680 Kč | 20 620,67 Kč |
| 50 | 785,48900 Kč | 39 274,45 Kč |
| 100 | 748,03910 Kč | 74 803,91 Kč |
| 250 | 705,22876 Kč | 176 307,19 Kč |
| Unit Price without VAT: | 1 035,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,59200 Kč |



